Weidmuller 8951100000 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 55 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 74.4 |
| Mounting | DIN Rail |
| Maximum Input Voltage | 5V |
| Maximum Output Voltage | 230V |
| Maximum Input Current | 7.8(Typ)mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Off-State Leakage Current | 10uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8951100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.