
Enclosed AC/DC power supply, 70W output power, 24V nominal output voltage, and 3A maximum output current. Features 85V to 264V AC input voltage range, 90% efficiency, and 4kV isolation voltage. Operates from -25°C to 70°C with CE, cULus, and cURus approvals. Chassis mount design with DIN rail mounting capability.
Weidmuller 8951330000 technical specifications.
| Approvals | CE, cULus, cURus |
| Current - Output 1 | 3A |
| Current - Output 2 | 2.3A |
| Depth | 125mm |
| Efficiency | 90% |
| Height | 130mm |
| Isolation Voltage | 4kV |
| Length | 125mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 72W |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 22.5V |
| Max Power Dissipation | 70W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 70W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power Pro-M (70W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 0.57kg |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8951330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.