
Enclosed AC/DC power supply, 120W output power, 24V nominal output voltage. Features 5A output current, 90% efficiency, and 4kV isolation voltage. Operates from 85-264V AC input, with a wide temperature range of -25°C to 70°C. Chassis mount design with DIN rail compatibility. Approvals include CE, cULus, and cURus.
Weidmuller 8951340000 technical specifications.
| Approvals | CE, cULus, cURus |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Current - Output 2 | 5.3A |
| Depth | 125mm |
| Efficiency | 90% |
| Height | 130mm |
| Isolation Voltage | 4kV |
| Length | 125mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 22.5V |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power Pro-M (120W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 0.7kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8951340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
