
Weidmuller 8952120000 technical specifications.
| Load Current | 20A |
| Max Input Voltage | 240V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8952120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.