Weidmuller 8952140000 technical specifications.
| Approvals | CE, cURus, IEC |
| Depth | 126.2mm |
| Dropout Voltage | 15V |
| Height | 98mm |
| Leakage Current | 1mA |
| Load Current | 20A |
| Mount | Chassis Mount |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | PSSR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating | 300V |
| Width | 89.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8952140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.