Weidmuller 8957170000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 31.3mA |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 31.3mA |
| Depth | 29mm |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 24V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8957170000 to view detailed technical specifications.
No datasheet is available for this part.