
General purpose electromechanical relay featuring a 120VAC coil voltage and 6A contact current rating. This SPST-NO relay offers tin/silver contacts and a 250VAC maximum voltage rating. Designed for DIN rail mounting with screw termination, it operates within a -25°C to 55°C temperature range. Key specifications include a 7mA coil current, 9.3ms operate time, and 7ms release time.
Weidmuller 8967370000 technical specifications.
| Approvals | CE |
| Coil Current | 7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 7mA |
| Depth | 94mm |
| Height | 93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 9.3ms |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | MRS |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating | 120V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8967370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.