Weidmuller 8972270000 technical specifications.
| Approvals | UL, CE, EN |
| Color | Orange |
| Current Rating | 50mA |
| Depth | 71.5mm |
| Height | 102mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Overload Protection | None |
| Switching Current | 1A |
| Switching Voltage | 250V |
| DC Rated Voltage | 24V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8972270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.