
SLOTTED SCREWDRIVER; Overall Length:185mm; Blade Length:80mm; Tip Size:3mm; Screwdriver Type:Slotted ;RoHS Compliant: NA
Weidmuller 9008320000 technical specifications.
| Lead Free | Lead Free |
| Length | 185mm |
| Mount | Slot |
| Package Quantity | 1 |
| Size | 3mm |
| Thickness | 500um |
| Weight | 35g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.