
SLOTTED SCREWDRIVER; Overall Length:-; Blade Length:100mm; Tip Size:3.5mm; Blade Tip Width:3.5mm; Screwdriver Type:Slotted ;RoHS Compliant: Yes
Weidmuller 9008390000 technical specifications.
| Lead Free | Lead Free |
| Length | 205mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 3.5mm |
| Thickness | 600um |
| Weight | 41g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
