
Weidmuller 9009030000 technical specifications.
| Lead Free | Lead Free |
| Length | 180mm |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 2.5mm |
| Thickness | 400um |
| Weight | 34g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9009030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
