
Weidmuller 910003 technical specifications.
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Length | 70.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail, Socket |
| Number of Positions | 8 |
| Series | RS 21A |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 910003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.