Weidmuller 9101303500 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Series | CB4200 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9101303500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.