Electromechanical Relay 24VDC 750Ohm 10A SPDT(70.3x19.8x45.7)mm DIN Rail Discrete Relay
Weidmuller 910443 technical specifications.
| Coil Resistance | 750R |
| Lead Free | Lead Free |
| Length | 70.3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Positions | 5 |
| Operate Time | 20ms |
| Series | RSM 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 910443 to view detailed technical specifications.
No datasheet is available for this part.