The Weidmuller 910586 connector features a beige color with a UL94 V-2 flammability rating and nylon insulation material. It has a single level with three positions and is not RoHS compliant. The SAK series connector has a terminal width of 18mm and can accommodate wire gauges from 12AWG to 22AWG.
Weidmuller 910586 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 910586 to view detailed technical specifications.
No datasheet is available for this part.