Weidmuller 9401490000 technical specifications.
| Product Length (mm) | 50 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 56 |
| Product Weight (g) | 20.6 |
| Maximum Surge Current | 1kA |
| Nominal Line Voltage | 84VDC|60VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 9401490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.