This general purpose relay is a 2-form-A device with a contact current rating of 4A and a coil voltage of 230V AC. It has a non-latching coil type and a silver contact material. The relay is designed for DIN rail mount and has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C.
Weidmuller 9406721001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 4.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4.3mA |
| Depth | 63.5mm |
| Height | 70mm |
| Length | 63.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 13ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | RS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 230V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9406721001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.