
Weidmuller 9443100000 technical specifications.
| Approvals | CE, EN |
| Depth | 54mm |
| Height | 80mm |
| Input Type | DC |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Voltage Rating | 300V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9443100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
