Weidmuller 9445120000 technical specifications.
| Approvals | CE |
| Package/Case | SOT-553 |
| Contact Material | Gold |
| Height | 75mm |
| High Level Output Current | 32mA |
| Input Current | 20mA |
| Length | 261mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | 17SZ |
| Voltage Rating | 50V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9445120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.