
General purpose electromechanical relay featuring SPDT contacts rated for 6A at 250VAC. Coil operates at 24VDC or 24VAC with 180mW power consumption and 7mA current. Contact material is Tin/Silver, and the relay offers a 6ms operate time and 15ms release time. Mounts via DIN rail with screw termination, operating between -40°C and 60°C.
Weidmuller 9454910000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 7mA |
| Coil Power | 180mW |
| Coil Resistance | 2.67R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 9mA |
| Depth | 77mm |
| Height | 77mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9454910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.