Weidmuller 9456750000 technical specifications.
| Approvals | CSA, cURus |
| Color | Grey |
| Contact Material | Gold, CuZn |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Plastic |
| Number of Poles | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9456750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
