
Weidmuller 9457720000 technical specifications.
| Current Rating | 4A |
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 32V |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9457720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
