
The Klippon POK enclosure is a general-purpose enclosure made from polyester and glass fibre materials. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The enclosure is rated for IP66 and has a weight of 575g. It is available in a grey colour and has a package quantity of one. The enclosure meets CE and cULus approvals and has a flammability rating of UL94 V-0.
Weidmuller 9510510000 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 75mm |
| Length | 56mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Klippon® POK |
| Weight | 575g |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9510510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
