The NEXT Series Grey Steel Box Enclosure is a rugged, IP66-rated enclosure suitable for harsh environments. Constructed from steel and metal, it measures 6.299 inches in height, 21.654 inches in width, and 29.134 inches in length, weighing 52 pounds. This general-purpose enclosure is designed for use in a variety of applications, including industrial settings.
Weidmuller 952293 technical specifications.
| Color | Grey |
| Height | 6.299inch |
| Length | 29.134inch |
| Material | Steel, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | NEXT |
| Weight | 52lb |
| Width | 21.654inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 952293 to view detailed technical specifications.
No datasheet is available for this part.