
Weidmuller 9526950000 technical specifications.
| Height | 160mm |
| Length | 91mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Stud |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Klippon® K |
| Weight | 1480g |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9526950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
