Weidmuller 9527020000 technical specifications.
| Height | 4.37inch |
| Length | 15.906inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | Klippon® K |
| Weight | 14lb |
| Width | 12.323inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9527020000 to view detailed technical specifications.
No datasheet is available for this part.