Weidmuller
9529090000
Weidmüller 9529090000, KLIPPON K0 RAL7001 Diecast Aluminium Enclosure, Grey (RAL 7001), 50 x 30 x 45 mm
Quick Jump:
Technical Specifications
Weidmuller 9529090000 technical specifications.
General
Approvals
CE, cULus
Color
Grey
Height
45mm
Length
30mm
Material
Aluminium
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Weight
65g
Width
50mm
Compliance
RoHS
Not Compliant
Datasheet
Weidmuller 9529090000 Datasheet
Download the complete datasheet for Weidmuller 9529090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.