
Weidmuller 9529180000 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Height | 80mm |
| Length | 55mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Weight | 710g |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9529180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.