
Weidmuller 9529220000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Color | Grey |
| Height | 120mm |
| Length | 81mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Weight | 1280g |
| Width | 220mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9529220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.