Weidmuller 9533560000 technical specifications.
| Color | Grey |
| Height | 6.299inch |
| Length | 12.047inch |
| Material | Steel, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | NEXT |
| Weight | 15lb |
| Width | 12.047inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9533560000 to view detailed technical specifications.
No datasheet is available for this part.