Weidmuller 991180 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 991180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.