Enclosed AC/DC power supply, 12W output power, delivering 24V at 500mA. Features 80% efficiency, 4kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -20°C to 50°C, with DIN rail mounting. Approvals include CSA and CE, and it is RoHS compliant.
Weidmuller 9918840024 technical specifications.
| Approvals | CSA, CE |
| Current - Output 1 | 500mA |
| Depth | 112.4mm |
| Efficiency | 80% |
| Height | 92.4mm |
| Input Current | 260mA |
| Isolation Voltage | 4kV |
| Length | 112.4mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power WAVE (12W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 110g |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9918840024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.