
Weidmuller 9919371205 technical specifications.
| Efficiency | 75% |
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 5V |
| Weight | 417g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919371205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.