
Enclosed DC/DC converter, 24V output, 50W max power. Features 18-30V input range, 2.49A current rating, and 44W output power. Operates at 200kHz with 80% efficiency, suitable for DIN rail mounting. Approvals include CSA, CE, and cULus. Dimensions: 57mm width, 98mm height, 131mm depth.
Weidmuller 9919372424 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 2.49A |
| Depth | 131mm |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 22V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 44W |
| Output Voltage | 24V |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 24V |
| Weight | 454g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919372424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.