This thermal magnetic circuit breaker features a current rating of 15A and a voltage rating of 480V AC. It also has a DC rated voltage of 65V. The breaker is designed for DIN rail mount and is lead free. It is part of the CB2200 series and is not radiation hardened.
Weidmuller 9921150005 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9921150005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.