Weidmuller 992318 technical specifications.
| Actuator Type | Lever |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 992318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.