Single-output AC/DC power supply delivering 12V at 8A, with a maximum output power of 160W. Features include 85% efficiency, 3kV isolation voltage, and a wide operating temperature range from -10°C to 70°C. This DIN rail mountable unit accepts up to 230V input and is CE and cULus approved, with RoHS compliance. Dimensions are 175mm (L) x 57mm (W) x 127mm (H).
Weidmuller 9925340012 technical specifications.
| Approvals | CE, cULus |
| Depth | 175mm |
| Efficiency | 85% |
| Height | 127mm |
| Input Current | 2.9A |
| Isolation Voltage | 3kV |
| Length | 175mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Max Output Power | 160W |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 160W |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 96W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 880g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9925340012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.