
Single-output AC/DC power supply delivering 24V at 6.5A, providing 156W of power. Features include a wide input voltage range of 85-265V AC, 3kV isolation voltage, and 85% efficiency. This DIN rail mountable unit operates between -10°C and 50°C, with approvals including CSA and CE. It is RoHS compliant and lead-free.
Weidmuller 9925340024 technical specifications.
| Approvals | CSA, CE |
| Current - Output 1 | 6.5A |
| Depth | 175mm |
| Efficiency | 85% |
| Height | 127mm |
| Input Current | 2.9A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Output Power | 160W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 160W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 880g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9925340024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
