Weidmuller 992544 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 347.6kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 992544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.