Weidmuller 9926251830 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Series | 9926 |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9926251830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.