Weidmuller 9926252215 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | 9926 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9926252215 to view detailed technical specifications.
No datasheet is available for this part.