Weidmuller 9926262501 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | 9926 |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9926262501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.