
Enclosed AC/DC power supply, 5V nominal output voltage, delivering 10W output power and 2A output current. Features a 24W maximum power dissipation and operates with an input voltage range of 85V to 265V AC. This chassis mount converter offers 3kV isolation voltage and 78% efficiency, with a temperature range of -10°C to 50°C. Designed for DIN rail mounting, it measures 52mm in width, 62.5mm in depth, and 90.5mm in height, with approvals including CSA and CE.
Weidmuller 9928890005 technical specifications.
| Approvals | CSA, CE |
| Depth | 62.5mm |
| Efficiency | 78% |
| Height | 90.5mm |
| Input Current | 460mA |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 62.5mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 24W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power INSTA (24W) |
| Voltage - Output 1 | 5V |
| Weight | 160g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9928890005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
