
Enclosed AC/DC power supply, chassis mount, delivering 12V at 1.5A for 18W output power. Features 24W maximum output power and 24W maximum power dissipation. Operates with an input voltage range of 85-265V AC, drawing 460mA input current. Offers 3kV isolation voltage and 78% efficiency. Conforms to RoHS standards and is lead-free. Unit dimensions are 62.5mm (L) x 52mm (W) x 90.5mm (H) with a weight of 160g.
Weidmuller 9928890012 technical specifications.
| Approvals | CSA, CE |
| Current - Output 1 | 1.5A |
| Depth | 62.5mm |
| Efficiency | 78% |
| Height | 90.5mm |
| Input Current | 460mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power INSTA (24W) |
| Voltage - Output 1 | 12V |
| Weight | 160g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9928890012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
