
Enclosed AC/DC power supply with a 24V nominal output voltage and 1A maximum output current, delivering 24W of power. Features include 85V to 265V AC input voltage range, 78% efficiency, and 3kV isolation voltage. This chassis mount unit is DIN rail compatible, operates between -10°C and 50°C, and is RoHS compliant. Dimensions are 62.5mm (L) x 52mm (W) x 90.5mm (H).
Weidmuller 9928890024 technical specifications.
| Approvals | CSA, CE |
| Depth | 62.5mm |
| Efficiency | 78% |
| Height | 90.5mm |
| Input Current | 460mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 24W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Connect Power INSTA (24W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 160g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9928890024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
