This 2-position female cable mount connector features a 3.81mm pitch and a voltage rating of 320V. It has a current rating of 17.5A and is made of nylon. The connector has a straight orientation and a screw termination. It measures 7.62mm in length, 11.1mm in width, and 16.1mm in depth.
Weidmuller BCZ3.81/02/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 7.62mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/02/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.