This Weidmuller connector features a 2-contact female design with a 3.81mm pitch, rated for 320V and 17.5A. It has a nylon material construction with a right-angle orientation and screw termination. The connector measures 18.04mm in length, 10.5mm in width, and 12.5mm in depth. It is designed for cable mounting.
Weidmuller BCZ3.81/02/90FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 18.04mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/02/90FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.