The Weidmuller BCZ3.81/02/90SNBKBX is a 2-position right angle female cable mount connector with a 3.81mm pitch. It has a current rating of 17.5A and a voltage rating of 320V. The connector is made of nylon and features a screw termination. It measures 7.62mm in length, 10.5mm in width, and 19.1mm in depth. The connector is designed for cable mounting and has a black color.
Weidmuller BCZ3.81/02/90SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 19.1mm |
| Gender | Female |
| Length | 7.62mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/02/90SNBKBX to view detailed technical specifications.
No datasheet is available for this part.