The Weidmuller BCZ3.81/03/180SNBKBX is a 3.81mm pitch, 3-contact cable mount female connector with a current rating of 17.5A and a voltage rating of 320V. It has a nylon material construction and a straight orientation. The connector is designed for screw termination and has a depth of 16.1mm, length of 11.43mm, and width of 11.1mm. It is suitable for use in a variety of applications, including those requiring high current and voltage handling.
Weidmuller BCZ3.81/03/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 11.43mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/03/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.