This 4-contact female cable connector is made of nylon and features a straight orientation. It has a pitch of 3.81mm and a width of 20.3mm, with a length of 25.86mm and a depth of 20.6mm. The connector is rated for 320V and 17.5A, and is terminated with a screw. It is designed for cable mounting.
Weidmuller BCZ3.81/04/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 20.6mm |
| Gender | Female |
| Length | 25.86mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/04/180LRSNBKBX to view detailed technical specifications.
No datasheet is available for this part.